JCC17DRST

Heilind Number:SULJCC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRST

Detailed Description

Introducing the JCC17DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact materials of beryllium copper with gold plating, this connector ensures reliable conductivity. With a current rating of 3A, voltage capacity of 700VAC, and operating temperature range spanning from -65 to 150°C, it guarantees stable performance even in harsh environments. The threaded mounting type and thru-hole termination method offer secure and efficient installation. Boasting 2 rows and 34 positions with a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61in in height and 9.4mm in width, with a tail length of 4.83mm, it offers a compact yet functional design. Ideal for applications where reliability is paramount, such as aerospace, defense, and industrial sectors, the JCC17DRST sets a new standard in connectivity.