JCC17DRTH

Heilind Number:SULJCC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRTH

Detailed Description

The JCC17DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. Its female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. The Thru Hole termination method guarantees secure attachment, while the Gold contact plating offers excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The connector's Full Bellow contact type and straight orientation provide efficient signal transmission. Boasting 34 positions and a tail length of 5.08mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it suits harsh industrial settings. The matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the JCC17DRTH guarantees superior performance in critical electronic systems.