JCC17DRTI-S13

Heilind Number:SULJCC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRTI-S13

Detailed Description

JCC17DRTI-S13 combines cutting-edge PA9T and Beryllium Copper materials, ensuring optimal performance in demanding environments. Designed for female connectors with two rows and a threaded mount type, it offers secure and reliable connections. The termination method through Card Extender facilitates easy installation. Crafted with precision, the contact material is Beryllium Copper with Gold plating, guaranteeing efficient conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The Full Bellow contact type and Straddle orientation enhance signal integrity. Featuring 34 positions, each with a tail length of 4.7mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for various industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions. The Matte Tin termination plating ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable choice for high-performance electronic systems.