| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULJCC17DRTI-S93 |
JCC17DRTI-S93
| Heilind Number: | SULJCC17DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DRTI-S93, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity. Featuring two rows and 34 positions with a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation, full bellow contact type, and a tail length of 5.08mm provide efficient and stable connections. Ideal for board-to-board and card-edge applications, the JCC17DRTI-S93 is a must-have component for your electronic projects.

