JCC17DRTI

Heilind Number:SULJCC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRTI

Detailed Description

Introducing the JCC17DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 34 positions, it offers reliable connectivity in compact spaces. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount and through-hole termination method, this connector guarantees secure and stable attachment to the PCB. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. The matte tin termination plating also adds to its durability. Whether in aerospace, defense, or industrial applications, the JCC17DRTI is the ideal choice for reliable and high-speed data transmission.