| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DRTN |
JCC17DRTN
| Heilind Number: | SULJCC17DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DRTN, a high-performance female connector designed for demanding electronic applications. With PA9T housing and Beryllium Copper contacts, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. Featuring two rows of 34 gold-plated contacts, it offers secure connectivity with a pitch of 2.54mm. The Full Bellow contact type and Thru Hole termination method guarantee robust and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it's ideal for board-to-board or card edge applications. Trust the JCC17DRTN for efficient and durable interconnect solutions in your electronic devices.

