JCC17DRTS

Heilind Number:SULJCC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRTS

Detailed Description

SKU JCC17DRTS features a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and dual-row configuration, this connector offers 34 positions for secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide stable and efficient connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. The termination method of thru-hole soldering with matte tin plating guarantees a strong and lasting bond. With an operating temperature range of -65 to 150 °C, this connector is built to perform in harsh environments. Its side-hole mount type and tail length of 5.08 mm make it easy to install on PCBs. Ideal for use in aerospace, defense, and industrial electronics, the JCC17DRTS connector is a reliable solution for your connectivity needs.