| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DRXN |
JCC17DRXN
| Heilind Number: | SULJCC17DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRXN |
| ECAD Model: |
Specifications
Detailed Description
The JCC17DRXN connector boasts a robust construction, featuring PA9T and Beryllium Copper materials for enhanced durability and performance. With a current rating of 3A and voltage capacity of 700VAC, this female connector with two rows and 34 positions is ideal for high-power applications. Its thru-hole termination method and gold-plated Beryllium Copper contacts ensure reliable connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this straight orientation connector offers stability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly on PCBs. The matte tin termination plating guarantees longevity. Perfect for board-to-board and card-edge connections, the JCC17DRXN is a top choice for demanding industrial settings.

