JCC17DRXS

Heilind Number:SULJCC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRXS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRXS

Detailed Description

Introducing the JCC17DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The Thru Hole termination method and gold contact plating guarantee secure connections. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation further enhance its efficiency. Boasting 34 positions and a tail length of 4.7mm, it enables intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, facilitates space-saving integration. Terminated with matte tin, it ensures corrosion resistance for long-term performance. Whether used in aerospace, defense, or industrial applications, the JCC17DRXS guarantees dependable connectivity.