JCC17DRYH

Heilind Number:SULJCC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DRYH

Detailed Description

Introducing the JCC17DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector, with a pitch of 2.54mm, offers 34 positions in a straight orientation with two rows for efficient PCB connections. Its Full Bellow contact type and gold plating guarantee low contact resistance and high conductivity. Designed for durability, it operates flawlessly in extreme temperatures ranging from -65 to 150°C. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The Matte Tin termination plating enhances solderability. Ideal for aerospace, military, and industrial applications, the JCC17DRYH is the perfect choice for high-reliability connectivity.