JCC17DSXI

Heilind Number:SULJCC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:17
SKU:SULJCC17DSXI

Detailed Description

The JCC17DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 17-position, single-row design with a pitch of 2.54mm allows for efficient PCB connectivity. The straight orientation and threaded mount type make installation easy and secure. Gold-plated Beryllium Copper contacts with full bellow design guarantee excellent conductivity and signal integrity. With termination via thru-hole method and matte tin plating, this connector offers stable and long-lasting performance. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it is perfect for space-constrained applications. The JCC17DSXI is a top choice for industries requiring high-reliability connectivity, such as aerospace, defense, and telecommunications.