JCC17DSXN

Heilind Number:SULJCC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DSXN

Detailed Description

Introducing the JCC17DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a contact type of full bellow, this connector ensures secure and reliable connections. Featuring 17 gold-plated beryllium copper contacts, it offers excellent conductivity and durability. The termination method is through-hole, with a tail length of 4.06mm (.16in), making it easy to install on PCBs. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for efficient PCB layout. The matte tin termination plating ensures RoHS compliance. Perfect for mission-critical systems, the JCC17DSXN is a reliable choice for your connectivity needs.