JCC17DTAD

Heilind Number:SULJCC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTAD

Detailed Description

Introducing the JCC17DTAD, a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 34 positions, it offers ample connectivity options on printed circuit boards. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide optimal conductivity, while the loop bellow contact type and right-angle orientation enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. Perfect for board-to-board and card edge connections, the JCC17DTAD is a top choice for quality-conscious professionals. (Character count: 790)