JCC17DTAI

Heilind Number:SULJCC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTAI

Detailed Description

Introducing the JCC17DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability even in harsh environments. The female connector offers 34 gold-plated contact positions in a 2-row configuration, accommodating a wide range of connections. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating at up to 700 VAC and 3 A, it guarantees efficient power delivery. The loop bellow contact design and right-angle orientation further enhance connectivity options. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the JCC17DTAI.