JCC17DTAS

Heilind Number:SULJCC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTAS

Detailed Description

Introducing the JCC17DTAS, a high-performance electronic connector designed for demanding applications. Crafted with precision, this connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. The female gender and two-row design make it versatile for various connection needs. Its side hole mount type and thru-hole termination method offer easy and secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation further enhance its functionality. Boasting 34 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB integration. Termination plating with matte tin ensures long-term reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC17DTAS is a top choice for professionals seeking high-quality connectivity solutions.