JCC17DTAT

Heilind Number:SULJCC17DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTAT

Detailed Description

The SKU JCC17DTAT features a robust construction of PA9T and Beryllium Copper, making it ideal for high-performance applications. With a gender specification of Female and two rows for efficient connection, this threaded mount type connector ensures secure and stable installations. The termination method of Thru Hole guarantees reliable conductivity. Crafted with Beryllium Copper contacts plated in Gold, it offers excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. Its Loop Bellow contact type and Right Angle orientation further enhance functionality. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's tail length of 2.54mm and compact dimensions of 15.49mm height and 9.4mm width allow for space-efficient PCB integration. With termination plating in Matte Tin and an operating temperature range of -65 to 150°C, it ensures durability in varied conditions. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.