JCC17DTBD

Heilind Number:SULJCC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTBD

Detailed Description

Featuring durable PA9T and Beryllium Copper construction, the JCC17DTBD Connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows and 34 positions accommodate multiple connections, while the clearance hole mount type and thru-hole termination method guarantee secure installation. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transfer. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Certified for use in board-to-board and card edge connections, the JCC17DTBD is a top choice for demanding electronic systems.