JCC17DTBI

Heilind Number:SULJCC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTBI

Detailed Description

The JCC17DTBI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Right Angle orientation and Threaded mount type make it easy to install on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to perform under extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures secure soldering. The JCC17DTBI is part of the hi-rel category, meeting stringent reliability standards. Upgrade your connectivity solutions with this premium Board To Board PCB Connector/Card Edge Connector.