JCC17DTKD

Heilind Number:SULJCC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTKD

Detailed Description

Introducing the JCC17DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row design with 34 positions allows for versatile connectivity. The contact material is Gold-plated Beryllium Copper, ensuring excellent signal integrity. The connector, with a pitch of 2.54mm, is ideal for high-density PCB layouts. Its loop bellow contact type and straight orientation provide secure mating. With a clearance hole mount type and through-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte Tin termination plating offers additional durability. Whether for aerospace, defense, or industrial applications, the JCC17DTKD is a reliable choice for high-reliability connectivity.