JCC17DTKS

Heilind Number:SULJCC17DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTKS

Detailed Description

The JCC17DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and durable connections. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The 2-row, 34-position design allows for versatile connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its straight orientation and side hole mount type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a pitch of 2.54mm and termination method through-hole, it offers secure and stable connections. Matte Tin termination plating enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the JCC17DTKS is a reliable and high-quality connector.