JCC17DTKT

Heilind Number:SULJCC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTKT

Detailed Description

Introducing the JCC17DTKT, a high-performance board-to-board PCB connector designed for critical applications. With a sturdy construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and threaded mount type offer secure installation on PCBs. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity, rated for 3A and 700VAC. With 34 positions spaced at a 2.54mm pitch, this connector provides ample connectivity options. Its Loop Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, defense, and industrial applications. Matting Tin termination plating ensures durability. Measuring at 15.49mm in height and 9.4mm in width, the JCC17DTKT is compact yet robust. This connector complies with stringent quality standards, making it ideal for mission-critical systems. Elevate your connectivity solutions with the JCC17DTKT.