JCC17DTMD

Heilind Number:SULJCC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DTMD

Detailed Description

Introducing the JCC17DTMD, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows with 34 positions offer versatile installation options. Gold-plated contact material guarantees excellent signal transmission, while Matte Tin termination plating ensures durability. The loop bellow contact type and Thru Hole termination method provide secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the JCC17DTMD for impeccable performance in your next project.