JCC17DTMH

Heilind Number:SULJCC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTMH

Detailed Description

The JCC17DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 34 positions, this connector ensures reliable connectivity in complex electronic systems. Its female gender and right-angle orientation make it versatile for various PCB layouts. Crafted with PA9T and Beryllium Copper, it guarantees durability and efficient signal transmission. The gold-plated Beryllium Copper contacts offer optimal conductivity, while the Matte Tin termination plating enhances soldering reliability. Operating within a wide temperature range of -65 to 150°C, with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for harsh environments. The loop bellow contact type and clearance hole mount ensure secure connections, while the .25" (6.35mm) tail length facilitates easy installation. Compact yet robust, with a height of .61" (15.49mm) and width of 9.4mm (.37 in), the JCC17DTMH is the ideal solution for high-reliability electronic systems.