JCC17DTMT

Heilind Number:SULJCC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DTMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DTMT

Detailed Description

Introducing the JCC17DTMT, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to circuit boards. Gold-plated Beryllium Copper contacts provide excellent conductivity, rated for up to 3A and 700VAC. Featuring two rows of 34 Loop Bellow contacts, this connector offers ample connectivity options. With a right-angle orientation and compact dimensions of .61" in height and 9.4mm in width, it's ideal for space-constrained designs. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in extreme conditions. Whether for aerospace, military, or industrial applications, the JCC17DTMT is a reliable choice for board-to-board and card edge connections.