JCC18DCKD-S288

Heilind Number:SULJCC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DCKD-S288

Detailed Description

The JCC18DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable electrical connectivity. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 36 positions, arranged in 2 rows with a pitch of 2.54mm, offer versatile connectivity options. The termination method via card extender and contact material of Gold-plated Beryllium Copper guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's straddle orientation and loop bellow contact type provide secure mating, while the clearance hole mount type facilitates easy installation. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Certified for RoHS compliance, this connector is a reliable choice for various industrial and electronic applications.