JCC18DCKD

Heilind Number:SULJCC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DCKD

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, SKU JCC18DCKD is a high-performance female connector designed for reliable board-to-board or card edge connections. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for various applications. It offers 36 positions across 2 rows with a pitch of 2.54mm, ensuring efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The termination method is through-hole with a tail length of 4.83mm, making installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation and clearance hole mount type further enhance versatility. With matte tin termination plating and a compact design with dimensions of 15.49mm (connector height) and 9.4mm (connector width), this connector meets the demands of modern electronics. Whether for industrial, aerospace, or telecommunications applications, the JCC18DCKD is a reliable solution.