JCC18DCKI-S288

Heilind Number:SULJCC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DCKI-S288

Detailed Description

The JCC18DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, accommodating multiple connections. Its threaded mount type and card extender termination method offer secure attachment to PCBs. The contact material is plated with gold for enhanced conductivity, while the termination plating is matte tin. Operating within a wide temperature range of -65 to 150°C, the connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, allows for space-saving installation. The JCC18DCKI-S288 complies with high-reliability standards, making it a trusted solution for mission-critical systems.