JCC18DCKI

Heilind Number:SULJCC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DCKI

Detailed Description

This PA9T and Beryllium Copper board-to-board PCB connector, with SKU JCC18DCKI, is a high-performance component designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. The termination method is through-hole, guaranteeing reliability in PCB assembly. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact type is loop bellow, and the orientation is straight, accommodating 36 positions. The tail length is .19in (4.83mm), and the connector height is .61in (15.49mm), with a width of 9.4mm (.37in). Termination plating is matte tin, ensuring durability. Operating temperature ranges from -65 to 150°C, making it suitable for harsh environments. This connector falls under the category of Board-to-Board PCB Connectors and Card Edge Connectors. Please note that it is not classified as a hi-rel component.