JCC18DCKN-S288

Heilind Number:SULJCC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DCKN-S288

Detailed Description

JCC18DCKN-S288 features a female connector with two rows, designed for card edge termination in high-reliability applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and efficient conductivity. The gold-plated contact pins offer reliable signal transmission, while the loop bellow contact type and straddle orientation enhance connection stability. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options on a compact .37in wide PCB footprint. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures secure soldering. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. The connector's 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Perfect for board-to-board connections, this component is a reliable choice for demanding electronic systems.