JCC18DCKN

Heilind Number:SULJCC18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DCKN

Detailed Description

The JCC18DCKN is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for power and signal transmission. Its two rows of 36 gold-plated contact positions, with a pitch of 2.54mm, offer secure and efficient connections. The contact type, Loop Bellow, guarantees optimal signal integrity. Operating with a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. Its straight orientation and no-mounting design make installation easy. The Matte Tin termination plating ensures soldering reliability. Perfect for board-to-board and card-edge connections, the JCC18DCKN is a versatile and high-reliability solution for your connectivity needs.