JCC18DCKS

Heilind Number:SULJCC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DCKS

Detailed Description

The JCC18DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 36-position, two-row design with a pitch of 2.54mm allows for efficient PCB connections. Its side hole mount and through-hole termination make installation easy and secure. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact size and straight orientation, the JCC18DCKS is ideal for space-constrained applications. Trust in this connector for high-reliability connectivity in your electronic designs.