| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC18DCKT |
JCC18DCKT
| Heilind Number: | SULJCC18DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC18DCKT, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector, featuring two rows of 36 gold-plated Beryllium Copper contacts, ensures efficient signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Its threaded mounting and through-hole termination method guarantee secure attachment to your PCB. Designed for durability, the connector operates flawlessly in a wide temperature range from -65 to 150°C. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions for your electronic designs. The loop bellow contact type and straight orientation further enhance its versatility. Trust the JCC18DCKT for seamless connectivity in your high-speed applications.

