| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULJCC18DETI |
JCC18DETI
| Heilind Number: | SULJCC18DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DETI |
| ECAD Model: |
Specifications
Detailed Description
PA9T & BERYLLIUM COPPER;.0 threaded thru-hole connector with a female gender and two rows, ideal for secure board-to-board PCB connections. Featuring contact materials of beryllium copper with gold plating, this connector ensures reliable conductivity at 3A and 700VAC. With 36 cantilever-type contacts on a 2.54mm pitch, it offers efficient signal transmission. The straight orientation and 10.95mm height facilitate easy installation. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for diverse environments. With a compact design of 8.38mm width and termination plating of matte tin, it guarantees durability and performance in various applications, making it a vital component in electronic assemblies.

