JCC18DETN

Heilind Number:SULJCC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DETN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DETN

Detailed Description

The JCC18DETN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability and long-lasting performance. With a 2.54mm pitch and straight orientation, it offers easy installation on PCBs. The 36 positions and 2 rows provide ample connectivity options, while the Cantilever contact type with gold plating guarantees low contact resistance and high conductivity. Operating at temperatures ranging from -65 to 150°C, and with a 700VAC voltage rating, this connector is suitable for a wide range of applications. Its matte tin termination plating meets industry standards for RoHS compliance. Perfect for use in aerospace, military, and industrial applications, the JCC18DETN is a reliable solution for your connectivity needs.