JCC18DEYH

Heilind Number:SULJCC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DEYH

Detailed Description

Introducing the JCC18DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capability of 700VAC. With two rows of 36 female contacts in a straight orientation, it offers versatile connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. The termination method is through-hole with matte tin plating, suitable for secure and stable mounting. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB without compromising performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCC18DEYH is the perfect choice for high-reliability connections.