JCC18DEYN

Heilind Number:SULJCC18DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DEYN

Detailed Description

Introducing the JCC18DEYN, a high-performance board-to-board PCB connector designed for critical applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in demanding environments. With a current rating of 3 A and a voltage rating of 700 VAC, it offers secure power transmission. The 36 positions and 2.54 mm pitch provide ample connectivity options, while the gold-plated contacts ensure low contact resistance. Its cantilever contact type and straight orientation make for easy and secure mating. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its no-mounting design and thru-hole termination method facilitate easy installation. Trust the JCC18DEYN for seamless and dependable board-to-board connections in your high-reliability applications.