JCC18DKAD

Heilind Number:SULJCC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKAD

Detailed Description

Introducing the JCC18DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and durability in mind, this connector features PA9T and Beryllium Copper construction, ensuring reliable conductivity and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The two-row design with 36 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type provide flexibility in installation. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Compact yet sturdy, it boasts a connector height of 13.97mm and a width of 9.4mm, making it ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace applications, or high-speed data transfer systems, the JCC18DKAD is the perfect choice for reliable and efficient connectivity.