JCC18DKAH

Heilind Number:SULJCC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKAH

Detailed Description

Introducing the JCC18DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, offering reliable connectivity in compact spaces. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its cantilever contact type and right-angle orientation allow for easy and secure mating. The termination method is through-hole with a tail length of 2.54mm, facilitating efficient assembly. With a pitch of 2.54mm (.1 in) and a low-profile design (13.97mm connector height), it is ideal for space-constrained PCB layouts. Trust in the JCC18DKAH for high-reliability connections in aerospace, defense, and industrial applications.