JCC18DKAI

Heilind Number:SULJCC18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKAI

Detailed Description

Introducing the JCC18DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable connection. Its cantilever contact type and right-angle orientation provide flexibility in installation. Boasting 36 positions in 2 rows with a pitch of 2.54mm (.1in), it allows for efficient signal transmission. Operating seamlessly in harsh environments with a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Trust the JCC18DKAI for your critical connectivity needs.