JCC18DKAS

Heilind Number:SULJCC18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKAS

Detailed Description

The JCC18DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity in electronic systems. The contact material of Beryllium Copper with gold plating ensures optimal signal transfer and longevity. Featuring a cantilever contact type and right-angle orientation, it allows for easy and secure mating in tight spaces. With a pitch of 2.54mm and 36 positions, it provides versatile connectivity options. The connector is suitable for high voltage applications, with a rating of 700VAC. Its operating temperature range of -65 to 150°C makes it ideal for harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees a durable and stable connection. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial systems, the JCC18DKAS is a reliable solution for your connectivity needs.