JCC18DKAT

Heilind Number:SULJCC18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKAT

Detailed Description

This high-reliability JCC18DKAT female connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability in demanding environments. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity in PCB applications. The 36 contact positions with Cantilever contact type and gold plating guarantee efficient signal transmission at an amperage of 3A and a voltage of 700VAC. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial settings. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient while providing ease of installation. With matte tin termination plating, it complies with RoHS standards. Ideal for board-to-board and card edge connections, this connector is a reliable solution for mission-critical systems.