| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DKDD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULJCC18DKDD |
JCC18DKDD
| Heilind Number: | SULJCC18DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DKDD |
| ECAD Model: |
Specifications
Detailed Description
The JCC18DKDD is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability in operation. With an amperage rating of 3A and voltage capacity of 700VAC, it offers efficient power transmission. This connector, with two rows and 36 positions, is ideal for complex circuitry setups. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy and secure connections. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The JCC18DKDD is a top choice for professionals in the aerospace, military, and industrial sectors.

