| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC18DKDI |
JCC18DKDI
| Heilind Number: | SULJCC18DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DKDI |
| ECAD Model: |
Specifications
Detailed Description
The JCC18DKDI is a high-performance female board-to-board PCB connector, meticulously crafted for optimal electrical conductivity. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The two rows of cantilever contacts, plated with gold for enhanced durability, offer 36 positions with a 2.54mm pitch. Threaded mounting and thru-hole termination make installation easy and secure. Operating effortlessly in temperatures ranging from -65 to 150°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, the JCC18DKDI is a vital component for high-performance electronic systems.

