JCC18DKDS

Heilind Number:SULJCC18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKDS

Detailed Description

Introducing the JCC18DKDS, a high-performance PA9T and Beryllium Copper female connector designed for seamless board-to-board PCB connections. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 36 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity and durability. Its cantilever contact type and straight orientation make for easy and secure mating. Termination through holes with matte tin plating ensures stable solder joints. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a low connector height of 15.49mm and width of 9.4mm, it is space-efficient. Whether used in industrial machinery, telecommunications, or aerospace applications, the JCC18DKDS delivers high reliability and performance.