JCC18DKED

Heilind Number:SULJCC18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKED
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKED

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC18DKED is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of contacts, each with 36 positions, offer ample connectivity options. Utilizing a clearance hole mount and through-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation further enhance versatility. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB applications. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the JCC18DKED is a top-of-the-line choice for board-to-board and card edge connections in industries where reliability is paramount.