JCC18DKEH

Heilind Number:SULJCC18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKEH

Detailed Description

The JCC18DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of industrial and commercial systems. The contact material is gold-plated for superior conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm (.1 in) and 36 positions arranged in two rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), allows for space-saving installation. Ideal for aerospace, defense, and industrial applications, the JCC18DKEH is a reliable solution for high-reliability connectivity needs.