JCC18DKEI

Heilind Number:SULJCC18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKEI

Detailed Description

Introducing the JCC18DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 36 female contacts, each crafted from robust PA9T and Beryllium Copper for enhanced durability. The termination method is through-hole, ensuring secure and reliable connectivity. Featuring gold plating, the contacts guarantee efficient signal transmission with low contact resistance. Operating at a maximum amperage of 3A and 700VAC, this connector is suitable for high-power applications. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The matte tin termination plating provides added protection against corrosion. Perfect for aerospace, military, and industrial applications, the JCC18DKEI is a dependable solution for your connectivity needs.