JCC18DKEN

Heilind Number:SULJCC18DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKEN

Detailed Description

The JCC18DKEN is a high-performance PA9T & Beryllium Copper female connector designed for robust board-to-board PCB and card edge connections. Featuring two rows with a total of 36 cantilever contacts, this connector ensures secure and reliable signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various applications. The gold-plated contacts and matte tin termination provide excellent conductivity and durability, even in harsh environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. Operating at a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial and commercial settings. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it saves space on the PCB while delivering high performance. The JCC18DKEN complies with stringent quality standards, making it a reliable choice for your connectivity needs.