JCC18DKES

Heilind Number:SULJCC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKES

Detailed Description

The SKU JCC18DKES features a PA9T and Beryllium Copper construction, ensuring high-quality performance. Designed as a female connector with two rows, it offers a secure fit with a side hole mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various applications. Its cantilever contact type and right-angle orientation further enhance its versatility. Boasting 36 positions and a tail length of 4.57mm (.18 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is highly reliable. The connector has a compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width. Termination plating with matte tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is ideal for use in electronic assemblies. The SKU JCC18DKES is not Hi-Rel certified.