JCC18DKET

Heilind Number:SULJCC18DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKET
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DKET

Detailed Description

The JCC18DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. The 36 gold-plated contacts, made of Beryllium Copper, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating ensures long-term reliability. Trusted for its performance and quality, the JCC18DKET is a top choice for engineers seeking premium board-to-board connectivity solutions.